50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805FK50L0

DigiKey Part Number
CSR0805FK50L0TR-ND - Tape & Reel (TR)
CSR0805FK50L0CT-ND - Cut Tape (CT)
CSR0805FK50L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0805FK50L0
Description
RES 0.05 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805FK50L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.442
Factory Stock: 39.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.1.62000kr.16.20
25kr.1.24240kr.31.06
50kr.1.19220kr.59.61
100kr.1.08470kr.108.47
250kr.0.93852kr.234.63
500kr.0.84722kr.423.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.62114kr.621.14
2.000kr.0.61439kr.1,228.78
3.000kr.0.60764kr.1,822.92
5.000kr.0.60573kr.3,028.65
7.000kr.0.58604kr.4,102.28
10.000kr.0.57532kr.5,753.20
12.000kr.0.54959kr.6,595.08
24.000kr.0.53653kr.12,876.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750