10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-1002ELF

DigiKey Part Number
118-CR2512-FX-1002ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-1002ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-1002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-1002ELF
Description
RES SMD 10K OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-1002ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS2512-FX-1002ELFBourns Inc.2.823CRS2512-FX-1002ELFCT-NDkr.4.76000Upgrade
352110KFTTE Connectivity Passive Product12.738A116056CT-NDkr.4.44000Upgrade
AC2512FK-0710KLYAGEO21.267YAG5540CT-NDkr.2.47000Similar
CRCW251210K0FKEGVishay Dale7.719541-10.0KAFCT-NDkr.1.78000Similar
CRCW251210K0FKTGVishay Dale2.315541-CRCW251210K0FKTGCT-NDkr.3.36000Similar
In-Stock: 2.859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.07100kr.10.71
25kr.0.87000kr.21.75
50kr.0.75320kr.37.66
100kr.0.66130kr.66.13
250kr.0.56908kr.142.27
500kr.0.51582kr.257.91
1.000kr.0.47347kr.473.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41316kr.1,652.64
8.000kr.0.39192kr.3,135.36
12.000kr.0.38157kr.4,578.84
20.000kr.0.37035kr.7,407.00
28.000kr.0.36392kr.10,189.76
40.000kr.0.35784kr.14,313.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250