Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR1206-JW-755ELF | |
|---|---|
DigiKey Part Number | CR1206-JW-755ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-755ELF |
Description | RES SMD 7.5M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-755ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206J7M5 | TE Connectivity Passive Product | 0 | CRGV1206J7M5-ND | kr.0.14292 | Direct |
| CRCW12067M50JNEA | Vishay Dale | 0 | 541-7.5METR-ND | kr.0.05869 | Similar |
| CRCW12067M50JNEAC | Vishay Dale | 0 | CRCW12067M50JNEAC-ND | kr.0.04977 | Similar |
| CRCW12067M50JNEB | Vishay Dale | 0 | CRCW12067M50JNEB-ND | kr.0.05327 | Similar |
| CRCW12067M50JNEBC | Vishay Dale | 0 | CRCW12067M50JNEBC-ND | kr.0.04977 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.05092 | kr.1,273.00 |
| Unit Price without VAT: | kr.0.05092 |
|---|---|
| Unit Price with VAT: | kr.0.06365 |





