7.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JG7M50

DigiKey Part Number
738-RMCF1206JG7M50TR-ND - Tape & Reel (TR)
738-RMCF1206JG7M50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206JG7M50
Description
RES 7.5M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG7M50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.055
Factory Stock: 200.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16700kr.1.67
25kr.0.12360kr.3.09
50kr.0.09900kr.4.95
100kr.0.08040kr.8.04
250kr.0.06224kr.15.56
500kr.0.05196kr.25.98
1.000kr.0.04405kr.44.05
5.000kr.0.03153kr.157.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02793kr.279.30
20.000kr.0.02507kr.501.40
30.000kr.0.02368kr.710.40
50.000kr.0.02218kr.1,109.00
70.000kr.0.02132kr.1,492.40
100.000kr.0.02051kr.2,051.00
120.000kr.0.02013kr.2,415.60
240.000kr.0.01888kr.4,531.20
250.000kr.0.01881kr.4,702.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000