CR1206-FX-22R0GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 15.391
Unit Price: kr.0.95000
Datasheet

Direct


Vishay Dale
In Stock: 51.967
Unit Price: kr.0.70000
Datasheet

Direct


Panasonic Industry
In Stock: 51.503
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 1.292
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 27.871
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 37.129
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 20.580
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet
22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-22R0GLF

DigiKey Part Number
CR1206-FX-22R0GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-FX-22R0GLF
Description
RES SMD 22 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-22R0GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM1206-FX-22R0ELFBourns Inc.15.391118-CRM1206-FX-22R0ELFCT-NDkr.0.95000Similar
CRCW120622R0FKEAVishay Dale51.967541-22.0FCT-NDkr.0.70000Direct
ERJ-8ENF22R0VPanasonic Industry51.503P22.0FCT-NDkr.1.14000Direct
RC1206FR-0722RLYAGEO1.292311-22.0FRCT-NDkr.0.63000Direct
RMCF1206FT22R0Stackpole Electronics Inc27.871RMCF1206FT22R0CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types