
| CRM1206-FX-22R0ELF | |
|---|---|
| DigiKey Part Number | 118-CRM1206-FX-22R0ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-22R0ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-22R0ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRM1206-FX-22R0ELF | 
| Description | RES SMD 22 OHM 1% 1/2W 1206 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRM1206-FX-22R0ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.42200 | kr.4.22 | 
| 25 | kr.0.32760 | kr.8.19 | 
| 50 | kr.0.27520 | kr.13.76 | 
| 100 | kr.0.23300 | kr.23.30 | 
| 250 | kr.0.19072 | kr.47.68 | 
| 500 | kr.0.16870 | kr.84.35 | 
| 1.000 | kr.0.14746 | kr.147.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.13070 | kr.653.50 | 
| 10.000 | kr.0.10818 | kr.1,081.80 | 
| 15.000 | kr.0.10388 | kr.1,558.20 | 
| 25.000 | kr.0.09922 | kr.2,480.50 | 
| 35.000 | kr.0.09710 | kr.3,398.50 | 
| 50.000 | kr.0.09403 | kr.4,701.50 | 
| 60.000 | kr.0.09285 | kr.5,571.00 | 
| 120.000 | kr.0.08896 | kr.10,675.20 | 
| 125.000 | kr.0.08876 | kr.11,095.00 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark