Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CR1206-FX-1000GLF | |
|---|---|
DigiKey Part Number | CR1206-FX-1000GLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1000GLF |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1000GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-1000ELF | Bourns Inc. | 32.465 | CRM1206-FX-1000ELFCT-ND | kr.0.15000 | Similar |
| CRS1206-FX-1000ELF | Bourns Inc. | 4.403 | CRS1206-FX-1000ELFCT-ND | kr.0.23000 | Similar |
| CRCW1206100RFKEA | Vishay Dale | 88.237 | 541-100FCT-ND | kr.0.09000 | Direct |
| ERJ-8ENF1000V | Panasonic Industry | 31.076 | P100FCT-ND | kr.0.15000 | Direct |
| RC1206FR-07100RL | YAGEO | 74.196 | 311-100FRCT-ND | kr.0.08000 | Direct |












