CR0805-JW-364ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.03626
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.03094
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09463
Datasheet

Similar


Vishay Dale
In Stock: 2.000
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03009
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03743
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03009
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12352
Datasheet

Similar


Panasonic Electronic Components
In Stock: 49.730
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.20128
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2.546
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 17.259
Unit Price: kr.0.64000
Datasheet
CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-364ELF

DigiKey Part Number
CR0805-JW-364ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-JW-364ELF
Description
RES SMD 360K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-364ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.02951kr.737.75
Unit Price without VAT:kr.0.02951
Unit Price with VAT:kr.0.03689