


| RMCF0805JG360K | |
|---|---|
| DigiKey Part Number | 738-RMCF0805JG360KTR-ND - Tape & Reel (TR) 738-RMCF0805JG360KCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | RMCF0805JG360K | 
| Description | RES 360K OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 360 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF0805JG360K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.14100 | kr.1.41 | 
| 25 | kr.0.10000 | kr.2.50 | 
| 50 | kr.0.08060 | kr.4.03 | 
| 100 | kr.0.06460 | kr.6.46 | 
| 250 | kr.0.04968 | kr.12.42 | 
| 500 | kr.0.04122 | kr.20.61 | 
| 1.000 | kr.0.03469 | kr.34.69 | 
| 5.000 | kr.0.02429 | kr.121.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.02131 | kr.213.10 | 
| 20.000 | kr.0.01895 | kr.379.00 | 
| 30.000 | kr.0.01780 | kr.534.00 | 
| 50.000 | kr.0.01657 | kr.828.50 | 
| 70.000 | kr.0.01586 | kr.1,110.20 | 
| 100.000 | kr.0.01519 | kr.1,519.00 | 
| 120.000 | kr.0.01488 | kr.1,785.60 | 
| 240.000 | kr.0.01385 | kr.3,324.00 | 
| 250.000 | kr.0.01379 | kr.3,447.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark