Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-FX-4701GLF | |
|---|---|
DigiKey Part Number | CR0805-FX-4701GLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-4701GLF |
Description | RES SMD 4.7K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-4701GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS0805-FX-4701ELF | Bourns Inc. | 4.229 | 118-CRS0805-FX-4701ELFCT-ND | kr.1.27000 | Similar |
| RC0805FR-074K7P | YAGEO | 2.659 | YAG1325CT-ND | kr.0.63000 | Direct |
| RC2012F472CS | Samsung Electro-Mechanics | 0 | 1276-5308-2-ND | kr.0.09436 | Direct |
| AC0805FR-074K7L | YAGEO | 80.257 | YAG3738CT-ND | kr.0.63000 | Upgrade |
| CRCW08054K70DKEAP | Vishay Dale | 0 | CRCW08054K70DKEAP-ND | kr.0.22540 | Similar |









