


CRS0805-FX-4701ELF | |
|---|---|
DigiKey Part Number | 118-CRS0805-FX-4701ELFTR-ND - Tape & Reel (TR) 118-CRS0805-FX-4701ELFCT-ND - Cut Tape (CT) 118-CRS0805-FX-4701ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805-FX-4701ELF |
Description | RES 4.7K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805-FX-4701ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.49440 | kr.12.36 |
| 50 | kr.0.41980 | kr.20.99 |
| 100 | kr.0.36010 | kr.36.01 |
| 250 | kr.0.30104 | kr.75.26 |
| 500 | kr.0.26692 | kr.133.46 |
| 1.000 | kr.0.23984 | kr.239.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19669 | kr.983.45 |
| 10.000 | kr.0.18413 | kr.1,841.30 |
| 15.000 | kr.0.17800 | kr.2,670.00 |
| 25.000 | kr.0.17137 | kr.4,284.25 |
| 35.000 | kr.0.16757 | kr.5,864.95 |
| 50.000 | kr.0.16398 | kr.8,199.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

