Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603-FX-2492EPF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-2492EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2492EPF |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0724K9L | YAGEO | 3.948 | YAG5327CT-ND | kr.0.63000 | Parametric Equivalent |
| AF0603FR-0724K9L | YAGEO | 2.628 | 13-AF0603FR-0724K9LCT-ND | kr.0.63000 | Parametric Equivalent |
| AR0603FR-0724K9L | YAGEO | 0 | 13-AR0603FR-0724K9L-ND | kr.0.42593 | Parametric Equivalent |
| CAS06F2492CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F2492CT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060324K9FKEAC | Vishay Dale | 27.503 | 541-4028-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02859 | kr.714.75 |
| Unit Price without VAT: | kr.0.02859 |
|---|---|
| Unit Price with VAT: | kr.0.03574 |












