24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F2492V

DigiKey Part Number
10-ERJ-S03F2492VTR-ND - Tape & Reel (TR)
10-ERJ-S03F2492VCT-ND - Cut Tape (CT)
10-ERJ-S03F2492VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03F2492V
Description
RES 24.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F2492V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.559
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.76700kr.7.67
25kr.0.61120kr.15.28
50kr.0.52360kr.26.18
100kr.0.45330kr.45.33
250kr.0.38320kr.95.80
500kr.0.34262kr.171.31
1.000kr.0.31053kr.310.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24943kr.1,247.15
10.000kr.0.23504kr.2,350.40
15.000kr.0.22803kr.3,420.45
25.000kr.0.22043kr.5,510.75
35.000kr.0.21608kr.7,562.80
50.000kr.0.21196kr.10,598.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500