CR0402-FX-2201GLF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 22.333
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 10.825
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 11.964
Unit Price: kr.0.96000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 290.104
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 251.839
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 17.525
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 80.750
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.02582
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.783
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.438
Unit Price: kr.0.65000
Datasheet
CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-2201GLF

DigiKey Part Number
CR0402-FX-2201GLFTR-ND - Tape & Reel (TR)
CR0402-FX-2201GLFCT-ND - Cut Tape (CT)
CR0402-FX-2201GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-2201GLF
Description
RES SMD 2.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-2201GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
25kr.0.06400kr.1.60
50kr.0.05120kr.2.56
100kr.0.04030kr.4.03
250kr.0.03020kr.7.55
500kr.0.02534kr.12.67
1.000kr.0.01350kr.13.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01741kr.174.10
20.000kr.0.01005kr.201.00
30.000kr.0.00932kr.279.60
50.000kr.0.00853kr.426.50
70.000kr.0.00808kr.565.60
100.000kr.0.00765kr.765.00
120.000kr.0.00745kr.894.00
240.000kr.0.00680kr.1,632.00
250.000kr.0.00677kr.1,692.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000