2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F222CS

DigiKey Part Number
1276-4046-2-ND - Tape & Reel (TR)
1276-4046-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC1005F222CS
Description
RES SMD 2.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F222CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261.036
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
25kr.0.20240kr.5.06
50kr.0.16660kr.8.33
100kr.0.13780kr.13.78
250kr.0.10948kr.27.37
500kr.0.09332kr.46.66
1.000kr.0.08064kr.80.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05113kr.511.30
20.000kr.0.04682kr.936.40
30.000kr.0.04472kr.1,341.60
50.000kr.0.04244kr.2,122.00
70.000kr.0.04114kr.2,879.80
100.000kr.0.03991kr.3,991.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000