200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-201GLF

DigiKey Part Number
118-CR0201-JW-201GLFTR-ND - Tape & Reel (TR)
118-CR0201-JW-201GLFCT-ND - Cut Tape (CT)
118-CR0201-JW-201GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-JW-201GLF
Description
RES SMD 200 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-201GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-FW-2000GLFBourns Inc.29.639118-CR0201-FW-2000GLFCT-NDkr.0.63000Upgrade
ERJ-1GEJ201CPanasonic Industry60.933P200AGCT-NDkr.0.63000Direct
RMCF0201JT200RStackpole Electronics Inc23.124RMCF0201JT200RCT-NDkr.0.63000Direct
RC0201FR-07200RLYAGEO58.090YAG2495CT-NDkr.0.63000Upgrade
ERJ-1GNJ201CPanasonic Industry125.964P123270CT-NDkr.0.63000Similar
In-Stock: 7.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.10920kr.2.73
50kr.0.08880kr.4.44
100kr.0.07160kr.7.16
250kr.0.05476kr.13.69
500kr.0.04564kr.22.82
1.000kr.0.03842kr.38.42
5.000kr.0.02703kr.135.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02377kr.237.70
20.000kr.0.02119kr.423.80
30.000kr.0.01993kr.597.90
50.000kr.0.01857kr.928.50
70.000kr.0.01779kr.1,245.30
100.000kr.0.01706kr.1,706.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750