Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

CR0201-JW-153GLF | |
|---|---|
DigiKey Part Number | CR0201-JW-153GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-153GLF |
Description | RES SMD 15K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-153GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0201-FW-1502GLF | Bourns Inc. | 81.221 | 118-CR0201-FW-1502GLFCT-ND | kr.0.63000 | Upgrade |
| CRCW020115K0JNED | Vishay Dale | 4.663 | 541-CRCW020115K0JNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201JT15K0 | Stackpole Electronics Inc | 0 | RMCF0201JT15K0CT-ND | kr.0.63000 | Direct |
| RC0201FR-0715KL | YAGEO | 240.116 | YAG2423CT-ND | kr.0.63000 | Upgrade |
| AC0201JR-0715KL | YAGEO | 0 | AC0201JR-0715KL-ND | kr.0.04249 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02243 | kr.224.30 |
| Unit Price without VAT: | kr.0.02243 |
|---|---|
| Unit Price with VAT: | kr.0.02804 |








