Parametric Equivalent

CHV0805-FX-4994EST | |
|---|---|
DigiKey Part Number | 118-CHV0805-FX-4994ESTTR-ND - Tape & Reel (TR) 118-CHV0805-FX-4994ESTCT-ND - Cut Tape (CT) 118-CHV0805-FX-4994ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-4994EST |
Description | RESHV ST 0805 4M99 1% 0.125W TCR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-FX-4994EST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.78700 | kr.7.87 |
| 25 | kr.0.63240 | kr.15.81 |
| 50 | kr.0.54140 | kr.27.07 |
| 100 | kr.0.47100 | kr.47.10 |
| 250 | kr.0.39936 | kr.99.84 |
| 500 | kr.0.36020 | kr.180.10 |
| 1.000 | kr.0.32896 | kr.328.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28227 | kr.1,411.35 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |


