
CHV0805-FX-4994ELF | |
|---|---|
DigiKey Part Number | CHV0805-FX-4994ELFTR-ND - Tape & Reel (TR) CHV0805-FX-4994ELFCT-ND - Cut Tape (CT) CHV0805-FX-4994ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-4994ELF |
Description | RES SMD 4.99M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-FX-4994ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.07100 | kr.10.71 |
| 25 | kr.0.87000 | kr.21.75 |
| 50 | kr.0.75440 | kr.37.72 |
| 100 | kr.0.66320 | kr.66.32 |
| 250 | kr.0.57036 | kr.142.59 |
| 500 | kr.0.51696 | kr.258.48 |
| 1.000 | kr.0.47461 | kr.474.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40680 | kr.2,034.00 |
| 10.000 | kr.0.38703 | kr.3,870.30 |
| 15.000 | kr.0.37740 | kr.5,661.00 |
| 25.000 | kr.0.36695 | kr.9,173.75 |
| 35.000 | kr.0.36097 | kr.12,633.95 |
| 50.000 | kr.0.35531 | kr.17,765.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

