
CG0603MLC-24LE | |
|---|---|
DigiKey Part Number | CG0603MLC-24LETR-ND - Tape & Reel (TR) CG0603MLC-24LECT-ND - Cut Tape (CT) CG0603MLC-24LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0603MLC-24LE |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0603MLC-24LE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 24 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.24300 | kr.12.43 |
| 25 | kr.1.09800 | kr.27.45 |
| 100 | kr.0.94150 | kr.94.15 |
| 250 | kr.0.86704 | kr.216.76 |
| 500 | kr.0.82204 | kr.411.02 |
| 1.000 | kr.0.78502 | kr.785.02 |
| 2.500 | kr.0.74591 | kr.1,864.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72237 | kr.3,611.85 |
| 10.000 | kr.0.70297 | kr.7,029.70 |
| 15.000 | kr.0.69326 | kr.10,398.90 |
| 25.000 | kr.0.68250 | kr.17,062.50 |
| 35.000 | kr.0.67622 | kr.23,667.70 |
| 50.000 | kr.0.67017 | kr.33,508.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |








