2 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SA200M-2

DigiKey Part Number
118-SF-1206SA200M-2TR-ND - Tape & Reel (TR)
118-SF-1206SA200M-2CT-ND - Cut Tape (CT)
118-SF-1206SA200M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SA200M-2
Description
FUSE BOARD MOUNT 2A 65VDC 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.333
Mounting Type
Surface Mount
Approval Agency
cUL
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
5kr.6.67000kr.33.35
10kr.6.15000kr.61.50
50kr.5.10240kr.255.12
100kr.4.70750kr.470.75
250kr.4.23132kr.1,057.83
500kr.3.90188kr.1,950.94
1.000kr.3.59668kr.3,596.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.15787kr.9,473.61
6.000kr.2.90666kr.17,439.96
9.000kr.2.76811kr.24,912.99
15.000kr.2.69450kr.40,417.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250