10.9V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T03

DigiKey Part Number
CDSOT23-T03TR-ND - Tape & Reel (TR)
CDSOT23-T03CT-ND - Cut Tape (CT)
CDSOT23-T03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T03
Description
TVS DIODE 3.3VWM 10.9VC SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.9V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-T03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
500pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
43A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSOT23-T03-QBourns Inc.13.935118-CDSOT23-T03-QCT-NDkr.5.20000Direct
In-Stock: 725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.02400kr.30.24
100kr.1.94450kr.194.45
500kr.1.47824kr.739.12
1.000kr.1.32785kr.1,327.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13668kr.3,410.04
6.000kr.1.04037kr.6,242.22
9.000kr.0.99129kr.8,921.61
15.000kr.0.93614kr.14,042.10
21.000kr.0.90348kr.18,973.08
30.000kr.0.87174kr.26,152.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000