21V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDNBS08-SLVU2.8-4

DigiKey Part Number
CDNBS08-SLVU2.8-4TR-ND - Tape & Reel (TR)
CDNBS08-SLVU2.8-4CT-ND - Cut Tape (CT)
CDNBS08-SLVU2.8-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDNBS08-SLVU2.8-4
Description
TVS DIODE 2.8VWM 21VC 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CDNBS08-SLVU2.8-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
6pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
2.8V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21V
Base Product Number
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.75000kr.17.75
10kr.11.43700kr.114.37
100kr.7.83940kr.783.94
500kr.6.29918kr.3,149.59
1.000kr.5.82012kr.5,820.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.26846kr.13,171.15
5.000kr.4.93763kr.24,688.15
7.500kr.4.76923kr.35,769.23
12.500kr.4.75500kr.59,437.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.75000
Unit Price with VAT:kr.22.18750