CD214L-T12ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 9.875
Unit Price: kr.1.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 655
Unit Price: kr.2.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 32
Unit Price: kr.2.10000
Datasheet

Similar


KYOCERA AVX
In Stock: 21.214
Unit Price: kr.0.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 23.645
Unit Price: kr.0.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 489
Unit Price: kr.0.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.13.74288
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.13.74288
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.27989
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.29802
Datasheet
19.9V Clamp 150.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 150.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T12ALF

DigiKey Part Number
CD214L-T12ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T12ALF
Description
TVS DIODE 12VWM 19.9VC SMC
Customer Reference
Detailed Description
19.9V Clamp 150.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T12ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
150.6A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ12ABourns Inc.9.875SMLJ12ABCT-NDkr.1.44000Direct
5.0SMDJ12ALittelfuse Inc.6555.0SMDJ12ACT-NDkr.2.10000Similar
5.0SMDJ12A-T7Littelfuse Inc.3218-5.0SMDJ12A-T7CT-NDkr.2.10000Similar
SMCJ12AKYOCERA AVX21.214478-7074-1-NDkr.0.99000Similar
SMCJ12ALittelfuse Inc.23.645SMCJ12ALFCT-NDkr.0.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes