CD214L-T110ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10.069
Unit Price: kr.6.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.303
Unit Price: kr.12.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.74156
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: kr.4.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.837
Unit Price: kr.5.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.990
Unit Price: kr.5.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.40617
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.10763
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.3.35520
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.28085
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.18880
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.00190
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.1.21360
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.6.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T110ALF

DigiKey Part Number
CD214L-T110ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T110ALF
Description
TVS DIODE 110VWM 177VC SMC
Customer Reference
Detailed Description
177V Clamp 16.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T110ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
16.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes