


CD214C-T9.0CALF | |
|---|---|
DigiKey Part Number | CD214C-T9.0CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T9.0CALF |
Description | TVS DIODE 9VWM 15.4VC SMC |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214C-T9.0CALF Models |
Category | Current - Peak Pulse (10/1000µs) 97.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ9.0CA | Bourns Inc. | 9.642 | SMCJ9.0CABCT-ND | kr.6.91000 | Similar |
| SMCJ9.0CA | Littelfuse Inc. | 610 | SMCJ9.0CALFCT-ND | kr.6.40000 | Similar |
| SMCJ9.0CA-13-F | Diodes Incorporated | 7.576 | SMCJ9.0CA-FDICT-ND | kr.8.31000 | Similar |
| SMCJ9.0CA-HR | Littelfuse Inc. | 0 | SMCJ9.0CA-HR-ND | kr.112.76958 | Similar |
| SMCJ9.0CA-HRA | Littelfuse Inc. | 0 | SMCJ9.0CA-HRA-ND | kr.102.51780 | Similar |






