


CD214C-T7.5CALF | |
|---|---|
DigiKey Part Number | CD214C-T7.5CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T7.5CALF |
Description | TVS DIODE 7.5VWM 12.9VC SMC |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-T7.5CALF Models |
Category | Current - Peak Pulse (10/1000µs) 116.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ7.5CA | Bourns Inc. | 4.095 | SMCJ7.5CABCT-ND | kr.6.91000 | Direct |
| SMCJ7.5CA | Littelfuse Inc. | 2.972 | SMCJ7.5CALFCT-ND | kr.6.40000 | Direct |
| SMCJ7.5CA-HR | Littelfuse Inc. | 0 | SMCJ7.5CA-HR-ND | kr.112.76958 | Similar |
| SMCJ7.5CA-HRA | Littelfuse Inc. | 0 | SMCJ7.5CA-HRA-ND | kr.102.51780 | Similar |
| SMCJ7.5CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ7.5CA-HRAT7-ND | kr.102.51780 | Similar |






