


CD214C-T60CALF | |
|---|---|
DigiKey Part Number | CD214C-T60CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T60CALF |
Description | TVS DIODE 60VWM 96.8VC SMC |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-T60CALF Models |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ60CA | Bourns Inc. | 3.708 | SMCJ60CABCT-ND | kr.6.91000 | Similar |
| 5.0SMDJ60CA | Littelfuse Inc. | 0 | F10858CT-ND | kr.15.66000 | Similar |
| 5.0SMDJ60CA-T7 | Littelfuse Inc. | 0 | 5.0SMDJ60CA-T7CT-ND | kr.15.66000 | Similar |
| SMCJ60CA | Taiwan Semiconductor Corporation | 1.540 | SMCJ60CAFSCT-ND | kr.10.14000 | Similar |
| SMCJ60CA | Littelfuse Inc. | 13.716 | SMCJ60CALFCT-ND | kr.6.15000 | Similar |





