Similar
Similar
Similar
Similar
Similar
Similar



CD214C-T26CALF | |
|---|---|
DigiKey Part Number | CD214C-T26CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T26CALF |
Description | TVS DIODE 26VWM 42.1VC SMC |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-T26CALF Models |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ26CA | Bourns Inc. | 16.266 | SMCJ26CABCT-ND | kr.6.91000 | Similar |
| 5.0SMDJ26CA | Littelfuse Inc. | 5.136 | F10852CT-ND | kr.15.66000 | Similar |
| 5.0SMDJ26CA-T7 | Littelfuse Inc. | 1.802 | 5.0SMDJ26CA-T7CT-ND | kr.15.66000 | Similar |
| SMCJ26CA | Taiwan Semiconductor Corporation | 5.168 | SMCJ26CAFSCT-ND | kr.6.66000 | Similar |
| SMCJ26CA | Littelfuse Inc. | 52.357 | SMCJ26CALFCT-ND | kr.6.15000 | Similar |





