Similar
Similar
Similar
Similar
Similar
Similar



CD214C-T160CALF | |
|---|---|
DigiKey Part Number | CD214C-T160CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T160CALF |
Description | TVS DIODE 160VWM 259VC SMC |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-T160CALF Models |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ160CA | Bourns Inc. | 11.253 | SMCJ160CABCT-ND | kr.8.05000 | Direct |
| SMCJ160CA | Taiwan Semiconductor Corporation | 0 | SMCJ160CAFSTR-ND | kr.1.50332 | Direct |
| SMCJ160CA | Littelfuse Inc. | 3.322 | SMCJ160CALFCT-ND | kr.6.66000 | Direct |
| 5.0SMDJ160CA | Littelfuse Inc. | 2.394 | 18-5.0SMDJ160CACT-ND | kr.17.94000 | Similar |
| SMCJ160CA-HR | Littelfuse Inc. | 0 | SMCJ160CA-HR-ND | kr.112.76958 | Similar |





