
ATV06B9V0J-HF | |
|---|---|
DigiKey Part Number | ATV06B9V0J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B9V0J-HF |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 38.96A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B9V0J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 38.96A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05778 | kr.3,173.34 |
| 6.000 | kr.0.96801 | kr.5,808.06 |
| 9.000 | kr.0.92225 | kr.8,300.25 |
| 15.000 | kr.0.87083 | kr.13,062.45 |
| 21.000 | kr.0.84039 | kr.17,648.19 |
| 30.000 | kr.0.81080 | kr.24,324.00 |
| 75.000 | kr.0.79491 | kr.59,618.25 |
| Unit Price without VAT: | kr.1.05778 |
|---|---|
| Unit Price with VAT: | kr.1.32223 |

