Similar
Similar
Similar
Similar
Similar



CD214B-T8.5ALF | |
|---|---|
DigiKey Part Number | CD214B-T8.5ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T8.5ALF |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-T8.5ALF Models |
Category | Current - Peak Pulse (10/1000µs) 41.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.5A | Bourns Inc. | 11.305 | 118-SMBJ8.5ACT-ND | kr.3.68000 | Direct |
| 1KSMB10A | Littelfuse Inc. | 0 | 1KSMB10A-ND | kr.1.49436 | Similar |
| P6SMB10A | Littelfuse Inc. | 4.703 | P6SMB10ALFCT-ND | kr.3.49000 | Similar |
| P6SMB10A-E3/52 | Vishay General Semiconductor - Diodes Division | 1.345 | P6SMB10A-E3/52GICT-ND | kr.3.55000 | Similar |
| P6SMB10A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB10A-E3/5BGICT-ND | kr.3.55000 | Similar |







