14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB10A

DigiKey Part Number
P6SMB10ALFTR-ND - Tape & Reel (TR)
P6SMB10ALFCT-ND - Cut Tape (CT)
P6SMB10ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB10A
Description
TVS DIODE 8.55VWM 14.5V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB10A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
14.5V
Mfr
Current - Peak Pulse (10/1000µs)
42.1A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.55V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
9.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ8.5ASemtech Corporation3.000600-SMBJ8.5ACT-NDkr.4.88000Similar
SMBJ8.5ABourns Inc.11.305118-SMBJ8.5ACT-NDkr.3.68000Similar
In-Stock: 4.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13700kr.21.37
100kr.1.35680kr.135.68
500kr.1.01846kr.509.23
1.000kr.0.90922kr.909.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64182kr.1,925.46
6.000kr.0.58342kr.3,500.52
9.000kr.0.55364kr.4,982.76
15.000kr.0.52017kr.7,802.55
21.000kr.0.50035kr.10,507.35
30.000kr.0.49135kr.14,740.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250