CD214A-B360LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2.488
Unit Price: kr.2.75000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 250.440
Unit Price: kr.2.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.813
Unit Price: kr.2.75000
Datasheet

Similar


Comchip Technology
In Stock: 33.825
Unit Price: kr.1.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.602
Unit Price: kr.4.61000

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: kr.3.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 67.952
Unit Price: kr.1.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.65251
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.76922
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 2.800.000
Unit Price: kr.1.20832
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.61704
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

CD214A-B360LF

DigiKey Part Number
CD214A-B360LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-B360LF
Description
DIODE SCHOTTKY 60V 3A DO214AC
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-B360LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes