


CD214A-B160LF | |
|---|---|
DigiKey Part Number | CD214A-B160LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-B160LF |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-B160LF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-B160R | Bourns Inc. | 43.748 | CD214A-B160RCT-ND | kr.2.79000 | Direct |
| B160-13-F | Diodes Incorporated | 70.919 | B160-FDICT-ND | kr.1.90000 | Upgrade |
| B160-E3/61T | Vishay General Semiconductor - Diodes Division | 8.691 | B160-E3/61TGICT-ND | kr.2.85000 | Similar |
| CDBA160-G | Comchip Technology | 11.096 | 641-1092-1-ND | kr.2.54000 | Similar |
| CDBA260-HF | Comchip Technology | 173.228 | 641-1699-1-ND | kr.3.30000 | Similar |








