
CD0603-B0240R | |
|---|---|
DigiKey Part Number | CD0603-B0240RTR-ND - Tape & Reel (TR) CD0603-B0240RCT-ND - Cut Tape (CT) CD0603-B0240RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD0603-B0240R |
Description | DIODE SCHOTTKY 40V 200MA 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CD0603-B0240R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 0603 (1608 Metric) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.41400 | kr.14.14 |
| 100 | kr.0.88700 | kr.88.70 |
| 500 | kr.0.65696 | kr.328.48 |
| 1.000 | kr.0.58239 | kr.582.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48748 | kr.1,462.44 |
| 6.000 | kr.0.43957 | kr.2,637.42 |
| 9.000 | kr.0.41514 | kr.3,736.26 |
| 15.000 | kr.0.38767 | kr.5,815.05 |
| 21.000 | kr.0.37140 | kr.7,799.40 |
| 30.000 | kr.0.35558 | kr.10,667.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |










