10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16A-103J4LF

DigiKey Part Number
118-CAY16A-103J4LFTR-ND - Tape & Reel (TR)
118-CAY16A-103J4LFCT-ND - Cut Tape (CT)
118-CAY16A-103J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16A-103J4LF
Description
RES ARR 4 RES 10K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
10k
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16A-103J4ASBourns Inc.9.191118-CAY16A-103J4ASCT-NDkr.0.90000Parametric Equivalent
742X083103JPCTS Resistor Products57.71360-742X083103JPCT-NDkr.1.09000Parametric Equivalent
EXB-U38103JVPanasonic Industry5.28010-EXB-U38103JVCT-NDkr.2.05000Parametric Equivalent
In-Stock: 2.336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.46800kr.4.68
25kr.0.39240kr.9.81
50kr.0.34360kr.17.18
100kr.0.30320kr.30.32
250kr.0.25896kr.64.74
500kr.0.23102kr.115.51
1.000kr.0.20724kr.207.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16461kr.823.05
10.000kr.0.15076kr.1,507.60
15.000kr.0.14364kr.2,154.60
25.000kr.0.13559kr.3,389.75
35.000kr.0.13079kr.4,577.65
50.000kr.0.12610kr.6,305.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250