
EXB-U38103JV | |
|---|---|
DigiKey Part Number | 10-EXB-U38103JVTR-ND - Tape & Reel (TR) 10-EXB-U38103JVCT-ND - Cut Tape (CT) 10-EXB-U38103JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-U38103JV |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.30100 | kr.13.01 |
| 25 | kr.1.10000 | kr.27.50 |
| 50 | kr.0.97300 | kr.48.65 |
| 100 | kr.0.86540 | kr.86.54 |
| 250 | kr.0.74664 | kr.186.66 |
| 500 | kr.0.67266 | kr.336.33 |
| 1.000 | kr.0.60959 | kr.609.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50725 | kr.2,536.25 |
| 10.000 | kr.0.46980 | kr.4,698.00 |
| 15.000 | kr.0.45056 | kr.6,758.40 |
| 25.000 | kr.0.42880 | kr.10,720.00 |
| 35.000 | kr.0.41584 | kr.14,554.40 |
| 50.000 | kr.0.40317 | kr.20,158.50 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

