Upgrade
Upgrade
Upgrade

CAY10-3R0J4LF | |
|---|---|
DigiKey Part Number | CAY10-3R0J4LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAY10-3R0J4LF |
Description | RES ARRAY 4 RES 3 OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-3R0J4LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 62.5mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 3 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28N3R0JX | Panasonic Industry | 13.000 | P16164CT-ND | kr.0.63000 | Upgrade |
| EXB-28V3R0JX | Panasonic Industry | 20.000 | Y73R0CT-ND | kr.0.63000 | Upgrade |
| YC124-JR-073RL | YAGEO | 0 | YC124J-3.0TR-ND | kr.0.12583 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05664 | kr.566.40 |
| Unit Price without VAT: | kr.0.05664 |
|---|---|
| Unit Price with VAT: | kr.0.07080 |




