3 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28N3R0JX

DigiKey Part Number
P16164TR-ND - Tape & Reel (TR)
P16164CT-ND - Cut Tape (CT)
P16164DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28N3R0JX
Description
RES ARRAY 4 RES 3 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
3
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08082kr.808.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
25kr.0.26360kr.6.59
50kr.0.23200kr.11.60
100kr.0.20350kr.20.35
250kr.0.17320kr.43.30
500kr.0.15394kr.76.97
1.000kr.0.13758kr.137.58
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
25kr.0.29160kr.7.29
50kr.0.24600kr.12.30
100kr.0.20860kr.20.86
250kr.0.16864kr.42.16
500kr.0.14442kr.72.21
1.000kr.0.12433kr.124.33
5.000kr.0.08965kr.448.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750