
CAT16-391J4LF | |
|---|---|
DigiKey Part Number | CAT16-391J4LFTR-ND - Tape & Reel (TR) CAT16-391J4LFCT-ND - Cut Tape (CT) CAT16-391J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-391J4LF |
Description | RES ARRAY 4 RES 390 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-391J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 390 | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083391JP | CTS Resistor Products | 10.272 | 60-742C083391JPCT-ND | kr.1.08000 | Direct |
| EXB-V8V391JV | Panasonic Industry | 20.480 | Y4391CT-ND | kr.1.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.40560 | kr.10.14 |
| 50 | kr.0.35640 | kr.17.82 |
| 100 | kr.0.31510 | kr.31.51 |
| 250 | kr.0.26880 | kr.67.20 |
| 500 | kr.0.23990 | kr.119.95 |
| 1.000 | kr.0.21524 | kr.215.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17143 | kr.857.15 |
| 10.000 | kr.0.15709 | kr.1,570.90 |
| 15.000 | kr.0.14972 | kr.2,245.80 |
| 25.000 | kr.0.14138 | kr.3,534.50 |
| 35.000 | kr.0.13641 | kr.4,774.35 |
| 50.000 | kr.0.13156 | kr.6,578.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

