
EXB-V8V391JV | |
|---|---|
DigiKey Part Number | Y4391TR-ND - Tape & Reel (TR) Y4391CT-ND - Cut Tape (CT) Y4391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V391JV |
Description | RES ARRAY 4 RES 390 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 390 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.67800 | kr.6.78 |
| 25 | kr.0.56800 | kr.14.20 |
| 50 | kr.0.50080 | kr.25.04 |
| 100 | kr.0.44380 | kr.44.38 |
| 250 | kr.0.37988 | kr.94.97 |
| 500 | kr.0.34020 | kr.170.10 |
| 1.000 | kr.0.30629 | kr.306.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25085 | kr.1,254.25 |
| 10.000 | kr.0.23071 | kr.2,307.10 |
| 15.000 | kr.0.22036 | kr.3,305.40 |
| 25.000 | kr.0.20865 | kr.5,216.25 |
| 35.000 | kr.0.20167 | kr.7,058.45 |
| 50.000 | kr.0.19485 | kr.9,742.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

