CAT16-273J4LF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Direct


Panasonic Industry
In Stock: 5.000
Unit Price: kr.1.08000
Datasheet

Direct


YAGEO
In Stock: 5.800
Unit Price: kr.0.63000
Datasheet
27k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-273J4LF

DigiKey Part Number
CAT16-273J4LFTR-ND - Tape & Reel (TR)
CAT16-273J4LFCT-ND - Cut Tape (CT)
CAT16-273J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-273J4LF
Description
RES ARRAY 4 RES 27K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-273J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
27k
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083273JPCTS Resistor Products060-742C083273JPCT-NDkr.1.08000Direct
EXB-V8V273JVPanasonic Industry5.000Y4273CT-NDkr.1.08000Direct
TC164-JR-0727KLYAGEO5.800TC164J-27KCT-NDkr.0.63000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.48200kr.4.82
25kr.0.40560kr.10.14
50kr.0.35640kr.17.82
100kr.0.31510kr.31.51
250kr.0.26880kr.67.20
500kr.0.23990kr.119.95
1.000kr.0.21524kr.215.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17143kr.857.15
10.000kr.0.15709kr.1,570.90
15.000kr.0.14972kr.2,245.80
25.000kr.0.14138kr.3,534.50
35.000kr.0.13641kr.4,774.35
50.000kr.0.13156kr.6,578.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000