Direct
Direct
Direct

742C083273JP | |
|---|---|
DigiKey Part Number | 60-742C083273JPTR-ND - Tape & Reel (TR) 60-742C083273JPCT-ND - Cut Tape (CT) 60-742C083273JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083273JP |
Description | RES ARRAY 4 RES 27K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083273JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 27k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-273J4LF | Bourns Inc. | 0 | CAT16-273J4LFCT-ND | kr.0.76000 | Direct |
| EXB-V8V273JV | Panasonic Industry | 5.000 | Y4273CT-ND | kr.1.08000 | Direct |
| TC164-JR-0727KL | YAGEO | 5.800 | TC164J-27KCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.56800 | kr.14.20 |
| 50 | kr.0.49960 | kr.24.98 |
| 100 | kr.0.44190 | kr.44.19 |
| 250 | kr.0.37836 | kr.94.59 |
| 500 | kr.0.33880 | kr.169.40 |
| 1.000 | kr.0.30508 | kr.305.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24490 | kr.1,224.50 |
| 10.000 | kr.0.22523 | kr.2,252.30 |
| 15.000 | kr.0.21512 | kr.3,226.80 |
| 25.000 | kr.0.20368 | kr.5,092.00 |
| 35.000 | kr.0.19687 | kr.6,890.45 |
| 50.000 | kr.0.19021 | kr.9,510.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |




