0804 (2010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT10-473J4LF

DigiKey Part Number
CAT10-473J4LFTR-ND - Tape & Reel (TR)
CAT10-473J4LFCT-ND - Cut Tape (CT)
CAT10-473J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT10-473J4LF
Description
RES ARRAY 4 RES 47K OHM 0804
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT10-473J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.37400kr.3.74
25kr.0.31200kr.7.80
50kr.0.27220kr.13.61
100kr.0.23990kr.23.99
250kr.0.20460kr.51.15
500kr.0.18202kr.91.01
1.000kr.0.16293kr.162.93
5.000kr.0.12890kr.644.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07797kr.779.70
20.000kr.0.07139kr.1,427.80
30.000kr.0.06802kr.2,040.60
50.000kr.0.06420kr.3,210.00
70.000kr.0.06192kr.4,334.40
100.000kr.0.05969kr.5,969.00
120.000kr.0.05863kr.7,035.60
240.000kr.0.05496kr.13,190.40
250.000kr.0.05477kr.13,692.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250