Similar

BD539B-S | |
|---|---|
DigiKey Part Number | BD539B-S-ND |
Manufacturer | |
Manufacturer Product Number | BD539B-S |
Description | TRANS NPN 80V 5A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 3A, 4V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6123 PBFREE | Central Semiconductor Corp | 328 | 1514-2N6123PBFREE-ND | kr.20.99000 | Similar |
| 2N6488G | onsemi | 240 | 2N6488GOS-ND | kr.9.83000 | Similar |
| D44H11 | STMicroelectronics | 1.462 | 497-2616-5-ND | kr.10.65000 | Similar |
| TIP29BG | onsemi | 510 | TIP29BGOS-ND | kr.10.02000 | Similar |
| TIP31BG | onsemi | 968 | TIP31BGOS-ND | kr.7.99000 | Similar |




