
TIP41BG | |
|---|---|
DigiKey Part Number | TIP41BGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP41BG |
Description | TRANS NPN 80V 6A TO-220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 6 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP41BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 50 | kr.3.99920 | kr.199.96 |
| 100 | kr.3.55550 | kr.355.55 |
| 500 | kr.2.77476 | kr.1,387.38 |
| 1.000 | kr.2.52345 | kr.2,523.45 |
| 2.000 | kr.2.31204 | kr.4,624.08 |
| 5.000 | kr.2.08321 | kr.10,416.05 |
| 10.000 | kr.1.94183 | kr.19,418.30 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |






