
91A2A-B28-D18/D18L | |
|---|---|
DigiKey Part Number | 91A2A-B28-D18/D18L-ND |
Manufacturer | |
Manufacturer Product Number | 91A2A-B28-D18/D18L |
Description | POT 50K OHM 1/4W PLASTIC LOG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 50k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.76000 | kr.97.76 |
| 10 | kr.81.22200 | kr.812.22 |
| 45 | kr.71.84489 | kr.3,233.02 |
| 90 | kr.67.87600 | kr.6,108.84 |
| 135 | kr.65.65185 | kr.8,863.00 |
| 270 | kr.62.01178 | kr.16,743.18 |
| 540 | kr.58.56798 | kr.31,626.71 |
| 1.035 | kr.55.50618 | kr.57,448.90 |
| Unit Price without VAT: | kr.97.76000 |
|---|---|
| Unit Price with VAT: | kr.122.20000 |















