Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3314Z-1-101E | |
|---|---|
DigiKey Part Number | 3314Z-101ETR-ND - Tape & Reel (TR) 3314Z-101ECT-ND - Cut Tape (CT) 3314Z-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-101E |
Description | TRIMMER 100OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-101E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314Z-GA4-101E | Bourns Inc. | 0 | 3314Z-GA4-101E-ND | kr.9.45800 | Parametric Equivalent |
| ST-42ETA100 | Nidec Components | 0 | 563-ST-42ETA100TR-ND | kr.6.18290 | Similar |
| ST-42ETA101 | Nidec Components | 0 | 563-ST-42ETA101TR-ND | kr.6.18290 | Similar |
| ST-4ETA100 | Nidec Components | 0 | 563-ST-4ETA100TR-ND | kr.6.18290 | Similar |
| ST-4ETA101 | Nidec Components | 990 | 563-ST-4ETA101CT-ND | kr.9.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.10.38500 | kr.103.85 |
| 25 | kr.9.65200 | kr.241.30 |
| 50 | kr.9.12700 | kr.456.35 |
| 100 | kr.8.62940 | kr.862.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.15640 | kr.1,631.28 |
| 400 | kr.7.70770 | kr.3,083.08 |
| 600 | kr.7.45595 | kr.4,473.57 |
| 1.000 | kr.7.15000 | kr.7,150.00 |
| 1.400 | kr.6.95511 | kr.9,737.15 |
| 2.000 | kr.6.75400 | kr.13,508.00 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |







