


TS53YJ101MR10 | |
|---|---|
DigiKey Part Number | 716-TS53YJ101MR10TR-ND - Tape & Reel (TR) 716-TS53YJ101MR10CT-ND - Cut Tape (CT) 716-TS53YJ101MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ101MR10 |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.13.52300 | kr.135.23 |
| 25 | kr.12.56600 | kr.314.15 |
| 50 | kr.11.88360 | kr.594.18 |
| 100 | kr.11.23320 | kr.1,123.32 |
| 250 | kr.10.42472 | kr.2,606.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.86448 | kr.5,432.24 |
| 1.000 | kr.10.26332 | kr.10,263.32 |
| 1.500 | kr.9.92658 | kr.14,889.87 |
| 2.500 | kr.9.51753 | kr.23,793.83 |
| 3.500 | kr.9.25714 | kr.32,399.99 |
| 5.000 | kr.8.98873 | kr.44,943.65 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |

